Durable Tablet Stand Tablet PC Holder for use with Tablet

Subtotal (1 unit)*

₩153,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩153,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-341
제조사 부품 번호:
894601
제조업체:
Durable
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Durable

Tilt Adjustable

Yes

Accessory Type

Tablet PC Holder

Product Type

Tablet Stand

For Use With

Tablet

Colour

Black

Standards/Approvals

No

제외

COO (Country of Origin):
DE

Durable TOUGH Ball Joint Tablet Holder Clamp XL for Cases | Black


PRODUCT INFORMATION


The Durable Tablet Holder TOUGH Clamp XL is a robust solution for mounting tablets on bars, trollies and shelves. Designed to hold 7-13 inch tablets with or without cases, its extra-deep mount ensures a secure fit. Featuring a flexible ball joint and 360-degree rotation, it allows for easy adjustment to any angle. The symmetrical clamp design offers effortless handling, while rubberized surfaces protect your device from damage. This versatile holder is ideal for securing tablets in demanding industrial workspaces. Compatibility: 7-13 inch tablets (up to 23 mm thick). Dimensions: 13 x 17.7 x 8.2 cm

FEATURES & BENEFITS


360 ROTATION - The flexible ball joint offers 360 degrees of rotation so you can achieve the perfect viewing angle with a stable hold;PROTECTION - The tablet holder features rubberized pads to keep your device secure and protect your device from damage and scratches;FLAME-RETARDANT - Our TOUGH range features enhanced durability and flame-retardant materials for commercial use;MADE IN GERMANY - Our tablet stands are built in Germany to a high standard from fire retardant materials and undergo strict quality control. Everything we make is built to last

관련된 링크들