Microchip Switching Regulator, Surface, 5.5V dc Output Voltage 5.5V dc, 250 mA Output Current
- RS 제품 번호:
- 232-6026
- 제조사 부품 번호:
- MCP16252T-I/CH
- 제조업체:
- Microchip
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
15000개 더 담고 ₩360,000.00 할인 받기
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
₩3,624,000.00
일시적 품절
- 2027년 4월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 3000 - 12000 | ₩1,208.00 | ₩3,621,000.00 | - |
| 15000 + | ₩1,184.00 | ₩3,549,000.00 | ₩360,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 232-6026
- 제조사 부품 번호:
- MCP16252T-I/CH
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 5.5V dc | |
| Output Current | 250mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Efficiency | 96% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP16252 | |
| Package Type | SOT-23 | |
| Line Regulation | 0.3 %/V | |
| Width | 3.2mm | |
| Length | 3.1mm | |
| Standards/Approvals | RoHS | |
| Depth | 1.45mm | |
| Maximum Input Voltage | 5.5V dc | |
| Load Regulation | 0.1 % | |
| Minimum Input Voltage | 5.5V dc | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type Switching Regulator | ||
Output Voltage 1 5.5V dc | ||
Output Current 250mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Efficiency 96% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP16252 | ||
Package Type SOT-23 | ||
Line Regulation 0.3 %/V | ||
Width 3.2mm | ||
Length 3.1mm | ||
Standards/Approvals RoHS | ||
Depth 1.45mm | ||
Maximum Input Voltage 5.5V dc | ||
Load Regulation 0.1 % | ||
Minimum Input Voltage 5.5V dc | ||
The Microchip MCP16251/2 is a compact, high-efficiency, fixed frequency, synchronous step-up DC-DC converter. This family of devices provides an easy-to-use power supply solution for applications powered by either one-cell, two-cell or three-cell alkaline, NiCad, NiMH and one-cell Li-Ion or Li-Polymer batteries.
Up to 96% Typical Efficiency
IOUT > 100 mA @ 1.2V VIN, 3.3V VOUT
IOUT > 250 mA @ 2.4V VIN, 3.3V VOUT
IOUT > 225 mA @ 3.3V VIN, 5.0V VOUT
Low Start-up Voltage: 0.82V
Operating Input Voltage: down to 0.35V
관련된 링크들
- Microchip Switching Regulator, Surface, 5.5V dc Output Voltage 5.5V dc, 250 mA Output Current
- Microchip Switching Regulator, Surface, 5V dc Output Voltage 5V dc, 550 mA Output Current
- STMicroelectronics Switching Regulator, Surface, 5V dc Output Voltage, 2 A Output Current
- Recom DC/DC Switching Regulator, Surface, 5V dc Output Voltage, 200 mA Output Current
- TRACO POWER Switching Regulator, Surface, 5V dc, -5 V dc Output Voltage, 1 A Output Current
- TRACO POWER Switching Regulator, PCB, 5V dc Output Voltage, 2 A Output Current
- Recom Switching Regulator, Through Hole, 5V dc Output Voltage, 500 mA Output Current
- TRACO POWER Switching Regulator, Surface, 5V dc Output Voltage, 500 mA Output Current