STMicroelectronics Switching Regulator, Surface, 5V Output Voltage, 300 mA Output Current
- RS 제품 번호:
- 210-8284
- 제조사 부품 번호:
- L7983PUR
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 pack of 5 units)*
₩22,240.00
재고있음
- 추가로 2026년 11월 16일 부터 1,200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 + | ₩4,448.00 | ₩22,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 210-8284
- 제조사 부품 번호:
- L7983PUR
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 5V | |
| Output Current | 300mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Output Voltage 2 | 3.3V | |
| Number of Pins | 10 | |
| Series | L7983 | |
| Package Type | DFN | |
| Depth | 800μm | |
| Width | 3mm | |
| Length | 3.3mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 60V dc | |
| Minimum Input Voltage | 60V dc | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Switching Regulator | ||
Output Voltage 1 5V | ||
Output Current 300mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Output Voltage 2 3.3V | ||
Number of Pins 10 | ||
Series L7983 | ||
Package Type DFN | ||
Depth 800μm | ||
Width 3mm | ||
Length 3.3mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 60V dc | ||
Minimum Input Voltage 60V dc | ||
The L7983 device is a step-down monolithic switching regulator able to deliver up to 300 mA DC based on peak current mode architecture.
The output voltage adjustability ranges from 0.85 V to VIN. The wide input voltage range and adjustable UVLO threshold meet the specification for the 12 V, 24 V and 48 V industrial bus standards.
The Low Consumption Mode (LCM) is designed for applications active during idle mode, so it maximizes the efficiency at light load with controlled output voltage ripple. The Low Noise Mode (LNM) makes the switching frequency constant overload current range, meeting the low noise application specification. The L7983 supports dynamic LCM to LNM transition.
The soft-start time is internally fixed and the output voltage supervisor manages the reset phase for any digital load (microcontroller, FPGA, etc.).
The internal compensation network features high noise immunity, simple design and saves on the component cost.
The RST open collector output can also implement output voltage sequencing during the power-up phase.
The synchronous rectification, designed for high efficiency at medium - heavy load, and the high switching frequency capability make the size of the application compact.
Pulse-by-pulse current sensing on both power elements implements an effective constant current protection.
관련된 링크들
- STMicroelectronics Switching Regulator, Surface, 5V Output Voltage, 300 mA Output Current
- STMicroelectronics Switching Regulator, Surface, 5V Output Voltage 60V dc, 300 mA Output Current
- STMicroelectronics Switching Regulator, Surface, 3.3V Output Voltage 60V dc, 300 mA Output Current
- STMicroelectronics Switching Regulator, Surface, 0.8V dc Output Voltage, 4 A Output Current
- STMicroelectronics Switching Regulator, Surface, 38V Output Voltage, 3 A Output Current
- STMicroelectronics Switching Regulator, Surface, 5V dc Output Voltage, 2 A Output Current
- STMicroelectronics Switching Regulator, 50V Output Voltage, 1.5 A Output Current
- Recom Switching Regulator, SMD, 2V Output Voltage, 300 mA Output Current