Texas Instruments Buck Converter, Surface, 6V Output Voltage, 650 mA Output Current
- RS 제품 번호:
- 197-7371
- 제조사 부품 번호:
- LMZ21700SILT
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 197-7371
- 제조사 부품 번호:
- LMZ21700SILT
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Buck Converter | |
| Output Voltage 1 | 6V | |
| Output Current | 650mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Efficiency | 88% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Pins | 8 | |
| Output Voltage 2 | 3.3V | |
| Series | LMZ2170 | |
| Line Regulation | 0.2 % | |
| Package Type | μSiP | |
| Length | 10.5mm | |
| Depth | 1.3mm | |
| Standards/Approvals | RoHS | |
| Width | 9.85mm | |
| Maximum Input Voltage | 20V | |
| Minimum Input Voltage | 3V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Buck Converter | ||
Output Voltage 1 6V | ||
Output Current 650mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Efficiency 88% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Pins 8 | ||
Output Voltage 2 3.3V | ||
Series LMZ2170 | ||
Line Regulation 0.2 % | ||
Package Type μSiP | ||
Length 10.5mm | ||
Depth 1.3mm | ||
Standards/Approvals RoHS | ||
Width 9.85mm | ||
Maximum Input Voltage 20V | ||
Minimum Input Voltage 3V | ||
관련된 링크들
- Texas Instruments Buck Converter, Surface, 6V Output Voltage, 650 mA Output Current
- Texas Instruments Buck Converter, Surface, 5.5V Output Voltage, 650 mA Output Current
- Texas Instruments Buck Converter, Surface, 6V Output Voltage, 1 A Output Current
- Texas Instruments, 5 Outputs Buck Converter, Surface, 3V Output Voltage, 1 A Output Current
- Texas Instruments, 5 Outputs Buck Converter, Surface, 3V Output Voltage, 2 A Output Current
- Texas Instruments Buck Converter, Surface, 6V Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter, Surface, 6V Output Voltage, 2 A Output Current
- Texas Instruments Buck Converter, 5V Output Voltage, 10 A Output Current