Texas Instruments Buck Converter, Surface, 5.2V Output Voltage, 1 A Output Current
- RS 제품 번호:
- 197-7223
- 제조사 부품 번호:
- LM2595S-5.0/NOPB
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 197-7223
- 제조사 부품 번호:
- LM2595S-5.0/NOPB
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Buck Converter | |
| Output Voltage 1 | 5.2V | |
| Output Current | 1A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Efficiency | 82% | |
| Ripple and Noise | 3% | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Series | LM2595 | |
| Output Voltage 2 | 5.25V | |
| Number of Pins | 5 | |
| Package Type | TO-263 | |
| Length | 8.64mm | |
| Depth | 4.57mm | |
| Width | 10.16mm | |
| Standards/Approvals | JEDEC, RoHS | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 4.5V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Buck Converter | ||
Output Voltage 1 5.2V | ||
Output Current 1A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Efficiency 82% | ||
Ripple and Noise 3% | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Series LM2595 | ||
Output Voltage 2 5.25V | ||
Number of Pins 5 | ||
Package Type TO-263 | ||
Length 8.64mm | ||
Depth 4.57mm | ||
Width 10.16mm | ||
Standards/Approvals JEDEC, RoHS | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 4.5V | ||
- COO (Country of Origin):
- MY
관련된 링크들
- Texas Instruments Buck Converter, Surface, 5.2V Output Voltage, 1 A Output Current
- Texas Instruments Buck Converter, Surface, 37V Output Voltage, 1 A Output Current
- Texas Instruments Buck Converter, Surface, 42V Output Voltage, 5 A Output Current
- Texas Instruments Buck Converter, Surface, 37V Output Voltage, 5 A Output Current
- Texas Instruments Buck Converter, Surface, 3V Output Voltage, 1.5 A Output Current
- Texas Instruments Buck Converter, Surface, 2.5V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter, Surface, 5.1V Output Voltage, 1 A Output Current
- Texas Instruments Buck Converter, Through Hole, 5V Output Voltage, 3 A Output Current