TRACO POWER Non-Isolated DC-DC Converter, Through Hole, 15V dc Output Voltage 72V dc, 600 mA Output Current

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

3개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩20,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
  • 추가로 2026년 11월 26일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 2₩20,040.00-
3 - 4₩19,520.002%
5 +₩19,240.003%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
193-2042
Distrelec 제품 번호:
301-60-484
제조사 부품 번호:
TSR 0.6-48150WI
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Output Voltage 1

15V dc

Product Type

Non-Isolated DC-DC Converter

Output Current

600mA

Mount Type

Through Hole

Number of Outputs

1

Efficiency

94%

Ripple and Noise

50mV Pk-Pk

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Series

TSR 0.6WI

Package Type

SIP

Line Regulation

0.6 %

Width

8.6mm

Weight

3g

Length

12mm

Standards/Approvals

RoHS

Depth

13.4mm

Maximum Input Voltage

72V dc

MTBF

18160000h

Minimum Input Voltage

20V

Load Regulation

0.9 %

COO (Country of Origin):
TW

TRACOPOWER TSR 0.6WI Series Non-Isolated DC-DC Converter, 293 to 608kHz Switching Frequency Range, 8.6mm Width - TSR 0.6-48150WI


This non-isolated DC-DC converter provides an efficient solution for applications requiring a steady 15V output. With compact dimensions of 12mm in length, 8.6mm in width, and 13.4mm in depth, it is well-suited for PCB mounting in constrained spaces. It operates within an input voltage range of 20V to 72V, making it suitable for battery-powered systems and a variety of power applications.

Features & Benefits


• Efficiency of 94% minimises energy losses

• Overvoltage and overload protection for user safety

• Low standby current optimises power consumption

• Compact SIP package facilitates ease of integration

Applications


• Suitable for battery-powered electronic systems

• Ideal for distributed power system designs

• Effective in automation and control circuits

• Appropriate for low-profile electronics and devices

Can it handle varying input voltages efficiently?


Yes, this converter accepts input voltages between 20V and 72V.

Will it protect against short circuits?


Yes, it includes short circuit protection features.

Can I use it to replace linear regulators?


Yes, it serves as an effective alternative to less efficient linear regulators.

관련된 링크들