Texas Instruments Switching Regulator, Surface, 5.25V Output Voltage, 1 A Output Current

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
162-6743
제조사 부품 번호:
TL2575-05IKTTR
제조업체:
Texas Instruments
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Texas Instruments

Product Type

Switching Regulator

Output Voltage 1

5.25V

Output Current

1A

Mount Type

Surface

Number of Outputs

1

Efficiency

88%

Ripple and Noise

50mV

Maximum Operating Temperature

125°C

Minimum Operating Temperature

125°C

Series

TL2575

Number of Pins

5

Package Type

TO-263

Line Regulation

± 5 %

Depth

4.83mm

Length

10.67mm

Standards/Approvals

ESDA, JEDEC, REACH, ANSI, RoHS

Width

9.65mm

Maximum Input Voltage

40V

Minimum Input Voltage

4.75V

Load Regulation

±5 %

COO (Country of Origin):
MY

Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments


DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments


The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

관련된 링크들