Texas Instruments Buck Converter, Surface, 3.3V Output Voltage, 3 A Output Current
- RS 제품 번호:
- 162-5038
- 제조사 부품 번호:
- LM22670MR-ADJ/NOPB
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 162-5038
- 제조사 부품 번호:
- LM22670MR-ADJ/NOPB
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Output Voltage 1 | 3.3V | |
| Product Type | Buck Converter | |
| Output Current | 3A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Output Voltage 2 | 5V | |
| Series | LM22670 | |
| Number of Pins | 8 | |
| Package Type | PSOP | |
| Width | 3.94mm | |
| Standards/Approvals | JEDEC, RoHS | |
| Length | 4.93mm | |
| Depth | 1.7mm | |
| Maximum Input Voltage | 42V | |
| Minimum Input Voltage | 4.5V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Output Voltage 1 3.3V | ||
Product Type Buck Converter | ||
Output Current 3A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Efficiency 90% | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Output Voltage 2 5V | ||
Series LM22670 | ||
Number of Pins 8 | ||
Package Type PSOP | ||
Width 3.94mm | ||
Standards/Approvals JEDEC, RoHS | ||
Length 4.93mm | ||
Depth 1.7mm | ||
Maximum Input Voltage 42V | ||
Minimum Input Voltage 4.5V | ||
- COO (Country of Origin):
- CN
SIMPLE SWITCHER® Step-Down Regulators, LM2267x & LM22680 Series
Wide input voltage range: 4.5V to 42V
Internally compensated voltage mode control for small BOM count
Stable with low ESR ceramic capacitors
Switching frequency of 500kHz, adjustable between 200kHz and 1MHz
Precision enable pin
Integrated boot diode
Integrated soft-start
Fully WEBENCH® Design enabled
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
관련된 링크들
- Texas Instruments Buck Converter, Surface, 3.3V Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter, Surface, 3.3V Output Voltage, 500 mA Output Current
- Texas Instruments Buck Converter, Surface, 37V Output Voltage, 2 A Output Current
- Texas Instruments Buck Converter, Surface, 3.3V Output Voltage, 5 A Output Current
- Texas Instruments Buck Converter, Surface, 3.39V Output Voltage, 5 A Output Current
- Texas Instruments Buck Converter, Surface, 37V Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter, Surface, 57V Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter, Surface, 3.3V Output Voltage, 600 mA Output Current