Texas Instruments DC/DC Converter, Surface, 5V Output Voltage, 3 A Output Current

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
121-9326
제조사 부품 번호:
LMZ10503TZE-ADJ/NOPB
제조업체:
Texas Instruments
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Texas Instruments

Product Type

DC/DC Converter

Output Voltage 1

5V

Output Current

3A

Mount Type

Surface

Number of Outputs

1

Efficiency

92%

Minimum Operating Temperature

125°C

Maximum Operating Temperature

125°C

Series

LMZ10503

Number of Pins

7

Output Voltage 2

36V

Line Regulation

0.04 %

Package Type

TO-PMOD

Width

9.85mm

Standards/Approvals

JEDEC, ESDA, ANSI, REACH, RoHS

Length

10.16mm

Depth

1.3mm

Maximum Input Voltage

5.5V

Minimum Input Voltage

2.95V

Load Regulation

0.25 %

LMZ-1 Series SIMPLE SWITCHER® Power Modules


Easy-to-use modules for applications requiring high input voltages (up to 42V)

Ideal for applications requiring a standard feature set

Precision Enable pin and Soft-Start pin

Superior Thermal Performance

Non-Isolated Power Modules, Texas Instruments


Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.

Integrated shielded inductor

Precision enable, soft-start, and tracking for sequencing

Best-in-class thermal performance

Pin-to-pin compatible modules for different load currents

Easy-to-use packaging

Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard

관련된 링크들