Texas Instruments Buck Converter, Surface, 1.23V Output Voltage, 1.5 A Output Current

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
121-8270
제조사 부품 번호:
LM25575MH/NOPB
제조업체:
Texas Instruments
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Texas Instruments

Output Voltage 1

1.23V

Product Type

Buck Converter

Output Current

1.5A

Mount Type

Surface

Number of Outputs

1

Efficiency

90%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Pins

16

Series

LM25575

Package Type

TSSOP

Length

5mm

Depth

1.2mm

Standards/Approvals

RoHS, JEDEC

Width

4.4mm

Maximum Input Voltage

42V

Minimum Input Voltage

6V

COO (Country of Origin):
GB

SIMPLE SWITCHER® Step-Down Regulators, LM557x & LM2557x Series


The LM557x and LM2557x are easy to use high-performance SIMPLE SWITCHER® buck regulators which allow design engineers to design and optimize a robust power supply using a minimum set of components.

Integrated N-channel MOSFET

Ultra-Wide Input Voltage Range up to 42V/75V

Emulated current mode for fast transient response

Adjustable Output Voltage as Low as 1.225V

1.5% Feedback Reference Accuracy

Operating frequency adjustable between 50kHz and 500kHz with single resistor

Adjustable soft-start

SIMPLE SWITCHER® Regulators, Texas Instruments


Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

관련된 링크들