Texas Instruments Buck Converter, Surface, 7.4V Output Voltage, 150 mA Output Current
- RS 제품 번호:
- 102-5650
- 제조사 부품 번호:
- LM5009MM/NOPB
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 102-5650
- 제조사 부품 번호:
- LM5009MM/NOPB
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Output Voltage 1 | 7.4V | |
| Product Type | Buck Converter | |
| Output Current | 150mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Efficiency | 93% | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Output Voltage 2 | 18V | |
| Number of Pins | 8 | |
| Series | LM5009 | |
| Line Regulation | 0.02 %/V | |
| Package Type | MSOP | |
| Depth | 1.3mm | |
| Standards/Approvals | RoHS, REACH, ANSI, JEDEC, ESDA | |
| Length | 3mm | |
| Width | 3mm | |
| Maximum Input Voltage | 95V | |
| Minimum Input Voltage | 9.5V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Output Voltage 1 7.4V | ||
Product Type Buck Converter | ||
Output Current 150mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Efficiency 93% | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Output Voltage 2 18V | ||
Number of Pins 8 | ||
Series LM5009 | ||
Line Regulation 0.02 %/V | ||
Package Type MSOP | ||
Depth 1.3mm | ||
Standards/Approvals RoHS, REACH, ANSI, JEDEC, ESDA | ||
Length 3mm | ||
Width 3mm | ||
Maximum Input Voltage 95V | ||
Minimum Input Voltage 9.5V | ||
Constant On-Time (COT) Step-Down DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
관련된 링크들
- Texas Instruments Buck Converter, Surface, 7.4V Output Voltage, 150 mA Output Current
- Texas Instruments Buck Converter, Surface, 3V Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter, Surface, 42V Output Voltage, 5 A Output Current
- Texas Instruments Buck Converter, Surface, 800mV Output Voltage, 1 A Output Current
- Texas Instruments Buck Converter, Surface, 600mV Output Voltage, 1 A Output Current
- Texas Instruments Buck Converter, Surface, 37V Output Voltage, 5 A Output Current
- Texas Instruments Buck Converter, Surface, 37V Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter, Surface, 57V Output Voltage, 1 A Output Current