Recom Switching Regulator, Surface, 0.6V dc, 5.25 V dc Output Voltage, 1 A Output Current
- RS 제품 번호:
- 217-506
- 제조사 부품 번호:
- RPZ-1.0-R
- 제조업체:
- Recom
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 217-506
- 제조사 부품 번호:
- RPZ-1.0-R
- 제조업체:
- Recom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Output Voltage 1 | 0.6V dc, 5.25V dc | |
| Product Type | Switching Regulator | |
| Output Current | 1A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Power | 1.6W | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Output Voltage 2 | 5.25V dc | |
| Number of Pins | 10 | |
| Series | RPZ-1.0 | |
| Package Type | 10 Pad QFN | |
| Standards/Approvals | RoHS2 2011/65EU+AM2015/863 | |
| Weight | 100mg | |
| Depth | 17.5mm | |
| Width | 2mm | |
| Length | 2mm | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 5V ac | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Output Voltage 1 0.6V dc, 5.25V dc | ||
Product Type Switching Regulator | ||
Output Current 1A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Power 1.6W | ||
Efficiency 88% | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Output Voltage 2 5.25V dc | ||
Number of Pins 10 | ||
Series RPZ-1.0 | ||
Package Type 10 Pad QFN | ||
Standards/Approvals RoHS2 2011/65EU+AM2015/863 | ||
Weight 100mg | ||
Depth 17.5mm | ||
Width 2mm | ||
Length 2mm | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 5V ac | ||
- COO (Country of Origin):
- CN
The Recom Synchronous buck converter with integrated inductor in a tiny 2.0mm x 2.0mm x 1.6mm thermally enhanced QFN package. The input range is from 2.3 to 5.5VDC. The output voltage can be set with two resistors in the range from 0.6V up to 5.25V. The output current is up to 1A and is fully protected against continuous short-circuits, output overcurrent, or over-temperature faults.
Low profile 1.6mm
Ultra compact footprint 2x2mm
Adjustable output 0.6 to 5.25V
Integrated solution
3 year warranty
RoHS and Reach compliant
관련된 링크들
- Recom Switching Regulator, Chassis, 0.6V dc, 6.65 V dc Output Voltage, 6 A Output Current
- Recom Switching Regulator, Surface, 0.6V dc, 5.375 V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator, Surface, 0.6V dc, 5.5 V dc Output Voltage, 3 A Output Current
- Recom Switching Regulator, Through Hole, 5V dc Output Voltage, 1 A Output Current
- Recom Switching Regulator, Through Hole, 5V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator, Through Hole, 9V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator, Through Hole, 12V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator, Through Hole, 5V dc Output Voltage, 2 A Output Current