TDK-Lambda, RWS300B-36 Switching Power Supply 36V dc, 601.2 W 265V ac

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
242-733
Distrelec 제품 번호:
110-96-590
제조사 부품 번호:
RWS300B-36
제조업체:
TDK-Lambda
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TDK-Lambda

Product Type

Switching Power Supply

Maximum Output Voltage

36V dc

Number of Outputs

1

Power

601.2W

SMPS Output Current

8.4A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Length

170mm

Standards/Approvals

CE Mark and UKCA Mark, EN55011/EN55032-B, FCC Class B, IEC/UL/CSA/EN62368-1, UL508 (see model selector), VCCI-B

Weight

900g

Width

102mm

Depth

41mm

Series

RWS-B

Maximum Input Voltage

265V ac

Efficiency

88%

Minimum Input Voltage

85V ac

Hazardous Area Certification

EN, CSA, IEC, UL

Output Current

25A

COO (Country of Origin):
MY
The TDK Lambda AC to DC Power Supplies offer reliable performance at an affordable price, certified to IEC62368 1 and meeting Class B EMI standards. With a 7 year warranty, they provide long field life, and easier system EMC compliance, making them ideal for industrial control equipment.

Conservatively rated electrolytic capacitor

Low cost of ownership

관련된 링크들