TDK-Lambda, CUS350MP-1000-48 Switching Power Supply 48V dc, 350 W 265V ac
- RS 제품 번호:
- 242-678
- 제조사 부품 번호:
- CUS350MP-1000-48
- 제조업체:
- TDK-Lambda
Subtotal (1 unit)*
₩412,100.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩412,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 242-678
- 제조사 부품 번호:
- CUS350MP-1000-48
- 제조업체:
- TDK-Lambda
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK-Lambda | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 48V dc | |
| Number of Outputs | 1 | |
| Power | 350W | |
| SMPS Output Current | 20.8A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 44mm | |
| Length | 183mm | |
| Standards/Approvals | RoHS | |
| Width | 88mm | |
| Weight | 770g | |
| Maximum Input Voltage | 265V ac | |
| Series | CUS350MP | |
| Efficiency | 94% | |
| Output Current | 7.3A | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 85V ac | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK-Lambda | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 48V dc | ||
Number of Outputs 1 | ||
Power 350W | ||
SMPS Output Current 20.8A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Depth 44mm | ||
Length 183mm | ||
Standards/Approvals RoHS | ||
Width 88mm | ||
Weight 770g | ||
Maximum Input Voltage 265V ac | ||
Series CUS350MP | ||
Efficiency 94% | ||
Output Current 7.3A | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- JP
The TDK Lambda Power Supply is rated for up to 350W with convection cooling, or up to 500W with external airflow, making it ideal for applications requiring low audible noise. It is certified to IEC60601 1 3rd edition, IEC62368 1, and IEC62477 1, with compliance to EN60601 1 2:2015 Edition 4 immunity requirements. With efficiencies of up to 94%, it reduces waste heat, allowing it to operate reliably in a compact 88 x 183 x 44mm package. Standard features include a 5V 0.3A standby voltage and remote on/off. The high peak power rating makes it suitable for printers and equipment with DC motors.
Class B conducted and radiated EMI
Compact package
Five year warranty
Low audible noise
관련된 링크들
- TDK-Lambda, CUS350MP-1000-30 Switching Power Supply 30V dc, 350 W 265V ac
- TDK-Lambda, CUS350MP-1000-36 Switching Power Supply 36V dc, 350 W 265V ac
- TDK-Lambda, CUS350MP-1000-24 Switching Power Supply 24V dc, 350 W 265V ac
- TDK-Lambda, CUS350M-48/F Switching Power Supply 48V dc, 350 W 370 V dc, 265V ac
- TDK-Lambda, CUS200LD-48 Switching Power Supply 48V dc 265V ac
- TDK-Lambda, CUS600M-48 Switching Power Supply 48V dc, 600 W 265V ac
- TDK-Lambda, CUS200M-48 Switching Power Supply 48V dc, 254 W 265V ac
- TDK-Lambda, CUS30M-48 Switching Power Supply 48V dc, 30 W 265V ac