TDK-Lambda, CUS500M1-36/EF Switching Power Supply 36V dc, 500 W 265V ac
- RS 제품 번호:
- 242-674
- 제조사 부품 번호:
- CUS500M1-36/EF
- 제조업체:
- TDK-Lambda
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 242-674
- 제조사 부품 번호:
- CUS500M1-36/EF
- 제조업체:
- TDK-Lambda
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK-Lambda | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 36V dc | |
| Number of Outputs | 1 | |
| Power | 500W | |
| SMPS Output Current | 41.7A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Weight | 790g | |
| Standards/Approvals | RoHS | |
| Width | 85mm | |
| Length | 157mm | |
| Efficiency | 96% | |
| Series | CUS500M1 | |
| Maximum Input Voltage | 265V ac | |
| Output Current | 13.9A | |
| Minimum Input Voltage | 85V ac | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK-Lambda | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 36V dc | ||
Number of Outputs 1 | ||
Power 500W | ||
SMPS Output Current 41.7A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Weight 790g | ||
Standards/Approvals RoHS | ||
Width 85mm | ||
Length 157mm | ||
Efficiency 96% | ||
Series CUS500M1 | ||
Maximum Input Voltage 265V ac | ||
Output Current 13.9A | ||
Minimum Input Voltage 85V ac | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The TDK Lambda Power Supply is packaged in the industry standard 3x5 inch footprint and can deliver 500W with forced air cooling or 300W convection cooled, with a 500W peak power output. Certified to both Medical and ITE safety standards, it supports Class I and Class II applications. This power supply is ideal for a wide range of applications requiring reliable, high power performance.
Class B conducted and radiated EMI
Compact package
Quite operation
관련된 링크들
- TDK-Lambda, CUS600M-36/EF Switching Power Supply 36V dc, 600 W 265V ac
- TDK-Lambda, CUS500M1-48/EF Switching Power Supply 48V dc, 500 W 265V ac
- TDK-Lambda, CUS500M1-12/EF Switching Power Supply 12V dc, 500 W 265V ac
- TDK-Lambda, CUS500M1-32/EF Switching Power Supply 32V dc, 500 W 265V ac
- TDK-Lambda, CUS500M1-19/EF Switching Power Supply 19V dc, 500 W 265V ac
- TDK-Lambda, CUS500M1-24/EF Switching Power Supply 24V dc, 500 W 265V ac
- TDK-Lambda, CUS500M1-28/EF Switching Power Supply 28V dc, 500 W 265V ac
- TDK-Lambda, CUS500M1-36 Switching Power Supply 36V dc, 300 W 265V ac