TDK-Lambda, CUS250M-12/FJ Switching Power Supply 12V dc, 250 W 264V ac

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
242-668
제조사 부품 번호:
CUS250M-12/FJ
제조업체:
TDK-Lambda
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TDK-Lambda

Product Type

Switching Power Supply

Maximum Output Voltage

12V dc

Number of Outputs

1

Mount Type

Side

Power

250W

SMPS Output Current

20.83A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Width

50.8mm

Standards/Approvals

RoHS

Length

101.6mm

Weight

275g

Depth

39.5mm

Series

CUS250M

Maximum Input Voltage

264V ac

Efficiency

94%

Minimum Input Voltage

85V ac

Hazardous Area Certification

No

Output Current

20.83A

COO (Country of Origin):
GB
The TDK Lambda Power Supply is packaged in a standard 2x4 inch footprint and can deliver 250W with forced air or conduction cooling in ambient temperatures up to 45°C. Certified for Medical and ITE applications, it supports both Class I and Class II configurations. The power supply meets Class B Conducted and Radiated EMI standards with ample margin. It features an input voltage range down to 80Vac, with options for 5V standby voltage, remote on/off, DC_OK, and AC_Fail signals. Mechanical options include U channel, cover, or top fan configurations.

Enclosure and cooling options

EN60335 1 compliant

Operation in Ambient temperatures of up to 85°C

Quite operation

관련된 링크들