Cosel, PBA50F-48-N Switching Power Supply 48V dc, 52.8 W 370V dc

대량 구매 할인 받기

15개 더 담고 ₩146,700.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩139,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 12일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 14₩139,760.00-
15 +₩129,980.00₩146,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
102-018
제조사 부품 번호:
PBA50F-48-N
제조업체:
Cosel
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cosel

Product Type

Switching Power Supply

Maximum Output Voltage

48V dc

Number of Outputs

1

Mount Type

Chassis

Power

52.8W

SMPS Output Current

1.1A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

71°C

Depth

82.5mm

Width

34.5mm

Standards/Approvals

CE, RoHS, UL

Weight

280g

Length

136.5mm

Maximum Input Voltage

370V dc

Series

PBA50F

Efficiency

85%

Output Current

1.1A

Hazardous Area Certification

No

Minimum Input Voltage

85V ac

COO (Country of Origin):
JP

PBA Series with Single 50-300W output


The PBA series of switch mode power supplies from Cosel are lightweight and incredibly compact. They are 35% to 65% smaller in volume than conventional products of the same type. With a universal input of 85 V ac to 264 V ac, the PBA series of switch mode power supplies is versatile.

Features and Benefits:


Rated output wattage of 10 W to 1500 W;Overcurrent and overvoltage protection;Harmonic attenuator;Convection cooled or fan cooled depending on model;PBA50F to PBA150F models have increased efficiency due to synchronous rectification technology;PBA300F to PBA1500F models have parallel operation and parallel redundancy operation. They also feature remote ON/OFF, a fan alarm, and remote sensing among other functions.

Product Applications:


Suitable applications include automated machinery and semiconductor equipment.

Note

Models that include ventilated cover have the Cosel part number end with -N.
Carry out the necessary testing on end equipment with the power supply installed as per required EMC/EMI regulations

Approvals

UL, C-UL, EAMSL compliant, IEC61000-3-2, CE

Standards

(At only AC input) UL60950-1, C-UL(CSA60950-1), EN60950-1, EN50178 Complies with DEN-AN
Conducted noise: Complies with FCC Part15 class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B (additional EMI/EMC filter required to meet Class B for PBA1500F models)
Harmonic attenuator complies with IEC61000-3-2 (PBA10F, 15F and 30F models - not built into active filter)

관련된 링크들