ifm electronic, DN4013 Switching Power Supply 28V dc, 240 W 240V ac
- RS 제품 번호:
- 101-232
- 제조사 부품 번호:
- DN4013
- 제조업체:
- ifm electronic
Subtotal (1 unit)*
₩679,260.00
재고있음
- 추가로 2026년 11월 23일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩679,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 101-232
- 제조사 부품 번호:
- DN4013
- 제조업체:
- ifm electronic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ifm electronic | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 28V dc | |
| Number of Outputs | 1 | |
| Mount Type | Rail | |
| Power | 240W | |
| SMPS Output Current | 10A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 124mm | |
| Standards/Approvals | CE, CRULS, cULus, UKCA | |
| Width | 122.5mm | |
| Weight | 875.5g | |
| Depth | 62mm | |
| Maximum Input Voltage | 240V ac | |
| Efficiency | 91% | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 240V ac | |
| Output Current | 10A | |
| 모두 선택 | ||
|---|---|---|
브랜드 ifm electronic | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 28V dc | ||
Number of Outputs 1 | ||
Mount Type Rail | ||
Power 240W | ||
SMPS Output Current 10A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 124mm | ||
Standards/Approvals CE, CRULS, cULus, UKCA | ||
Width 122.5mm | ||
Weight 875.5g | ||
Depth 62mm | ||
Maximum Input Voltage 240V ac | ||
Efficiency 91% | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 240V ac | ||
Output Current 10A | ||
- COO (Country of Origin):
- CN
The ifm electronic advanced switched-mode power supply is designed to exemplify efficiency and reliability in providing 24 V DC power. Ideal for various applications, the device offers a robust build quality along with a host of protective features, ensuring seamless operation across differing environments. With a compact design and versatile mounting options, it fits effortlessly into various setups, enhancing both safety and performance. Its intelligent design incorporates adjustable output voltage and exceptional overload protection to cater to critical operational needs, making it an indispensable component for professionals seeking optimal power solutions.
For the regulated power supply for controllers, sensors, actuators, and industrial electronics
Low power loss thanks to high efficiency
High mains buffering time
Particularly space-saving design
High power reserves
관련된 링크들
- ifm electronic, DN4012 Switching Power Supply 28V dc, 120 W 240V ac
- ifm electronic, DN1031 Switching Power Supply 28V dc, 24 V 240V ac
- ifm electronic, DN4011 Switching Power Supply 28V dc, 80 W 240V ac
- ifm electronic, DN4014 Switch Mode Power Supply Input 100V ac to 240V ac, DN4
- ifm electronic, DN1030 Switch Mode Power Supply Input 100V ac to 240V ac, DN1
- ifm electronic, DN1020 Switch Mode Power Supply Input 100V ac to 240V ac, DN1
- ifm electronic, DN4218 Switch Mode Power Supply Input 100V ac to 240V ac, DN4
- ifm electronic, DN1042 Switch Mode Power Supply Input 200V ac to 240V ac, DN1