Toshiba Switching Diode, Common Anode, 300 mA, 3-Pin 80 V SOT-346 (SC-59) 1SS181,LF(T
- RS 제품 번호:
- 890-2563
- 제조사 부품 번호:
- 1SS181,LF(T
- 제조업체:
- Toshiba
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 890-2563
- 제조사 부품 번호:
- 1SS181,LF(T
- 제조업체:
- Toshiba
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Toshiba | |
| Diode Configuration | Common Anode | |
| Product Type | Switching Diode | |
| Maximum Forward Current If | 300mA | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SOT-346 (SC-59) | |
| Pin Count | 3 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 80V | |
| Maximum Forward Voltage Vf | 1.2V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Maximum Power Dissipation Pd | 150mW | |
| Peak Reverse Recovery Time trr | 4ns | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.9mm | |
| Height | 1.16mm | |
| Width | 1.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Toshiba | ||
Diode Configuration Common Anode | ||
Product Type Switching Diode | ||
Maximum Forward Current If 300mA | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SOT-346 (SC-59) | ||
Pin Count 3 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 80V | ||
Maximum Forward Voltage Vf 1.2V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Maximum Power Dissipation Pd 150mW | ||
Peak Reverse Recovery Time trr 4ns | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 2.9mm | ||
Height 1.16mm | ||
Width 1.5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
High Speed Switching Diodes, Toshiba
Diodes and Rectifiers, Toshiba
관련된 링크들
- Toshiba Switching Diode, Single, 3-Pin SOT-346 (SC-59) 1SS196(F)
- Toshiba Switching Diode, Series, 300 mA, 3-Pin 85 V SOT-346 (SC-59) 1SS398(F)
- Toshiba Silicon Junction, Series, 300 mA, 3-Pin 85 V SC-59 1SS379(F)
- ROHM Silicon Junction, Common Anode, 300 mA, 3-Pin 80 V SOT-346 DAP202KT146
- Toshiba Silicon Junction, Series, 300 mA, 3-Pin 85 V SC-59 1SS226(TE85L,F)
- Toshiba Silicon Junction, Single, 300 mA, 3-Pin 85 V SC-59 1SS193(TE85L,F)
- Toshiba Silicon Junction, Series, 300 mA, 3-Pin 85 V SC-59
- ROHM Dual, 6.2V Zener Diode, Common Anode 200 mW SMT 3-Pin SOT-346