Power Integrations SiC Schottky, Single, 12 A, 2-Pin 600 V TO-220
- RS 제품 번호:
- 231-8073
- 제조사 부품 번호:
- QH12TZ600Q
- 제조업체:
- Power Integrations
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 50 units)*
₩120,900.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | Per Tube* |
|---|---|---|
| 50 - 450 | ₩2,418.00 | ₩120,940.00 |
| 500 - 950 | ₩2,370.00 | ₩118,500.00 |
| 1000 + | ₩2,322.00 | ₩116,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-8073
- 제조사 부품 번호:
- QH12TZ600Q
- 제조업체:
- Power Integrations
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Power Integrations | |
| Maximum Forward Current If | 12A | |
| Diode Configuration | Single | |
| Product Type | SiC Schottky | |
| Sub Type | SiC Schottky | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Pin Count | 2 | |
| Maximum Power Dissipation Pd | 61mW | |
| Peak Reverse Recovery Time trr | 20.5ns | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 3.1V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.67mm | |
| Width | 4.7mm | |
| Standards/Approvals | No | |
| Height | 30.73mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Power Integrations | ||
Maximum Forward Current If 12A | ||
Diode Configuration Single | ||
Product Type SiC Schottky | ||
Sub Type SiC Schottky | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Pin Count 2 | ||
Maximum Power Dissipation Pd 61mW | ||
Peak Reverse Recovery Time trr 20.5ns | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 3.1V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Operating Temperature 150°C | ||
Length 10.67mm | ||
Width 4.7mm | ||
Standards/Approvals No | ||
Height 30.73mm | ||
Automotive Standard No | ||
The Power Integrations Qspeed H-Series SiC Replacement Diode has the lowest QRR of any 600 V silicon diode. Its recovery characteristics increase efficiency, reduces EMI and eliminates snubbers. It replaces SiC diodes for similar efficiency performance in high switching frequency applications.
Features and Benefits
Low QRR, low IRRM, low tRR
High dIF/dt capable (1000 A / μs)
Soft recovery
AEC-Q101 qualified
Fab, assembly and test certified to IATF 16949
Eliminates need for snubber circuits
Reduces EMI filter component size & count
Enables extremely fast switching
Applications
Power Factor Correction boost diode in on-board charger
Output rectifier of on-board charger
관련된 링크들
- Power Integrations SiC Schottky, Single, 12 A, 2-Pin 600 V TO-220 QH12TZ600Q
- Power Integrations 600 V 12 A Diode Silicon 3-Pin TO-220AC QH12TZ600
- Vishay 650 V 12 A SiC Schottky Schottky 3-Pin TO-220AC 2L
- Infineon 650 V 12 A SiC Schottky Diode Schottky 2-Pin TO-220 IDH12G65C5XKSA2
- ROHM 1200 V 20 A Schottky Diode & Rectifier SiC Schottky 2-Pin SCS220KNTRL
- ROHM 1200 V 20 A Schottky Diode & Rectifier SiC Schottky 2-Pin SCS220ANTRL
- ROHM 650 V 12 A Diode SiC Schottky 3-Pin TO-220ACGE SCS312AGC16
- STMicroelectronics 650 V 4 A Schottky Diode SiC Schottky 2-Pin TO-220 STPSC4G065D