Vishay Silicon Diode, Single, 200 mA, 3-Pin 200 V SOT-23 BAS21-E3-08
- RS 제품 번호:
- 180-8755
- 제조사 부품 번호:
- BAS21-E3-08
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 180-8755
- 제조사 부품 번호:
- BAS21-E3-08
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Diode Configuration | Single | |
| Product Type | Silicon Diode | |
| Maximum Forward Current If | 200mA | |
| Mount Type | Surface | |
| Sub Type | Silicon Diode | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.5A | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.6mm | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Height | 1.15mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Diode Configuration Single | ||
Product Type Silicon Diode | ||
Maximum Forward Current If 200mA | ||
Mount Type Surface | ||
Sub Type Silicon Diode | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 200V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.5A | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 150°C | ||
Width 2.6mm | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Height 1.15mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay Switching Diode
The Vishay switching diode has an electrical rating of 250V reverse voltage and 100nA reverse current. A switching diode is a two-terminal PN junction device that can be used to switch signals or act as a rectifier at low voltages. It has forward current of 200mA and forward voltage of 1.25V.
Features and Benefits
• It is a silicon epitaxial small signal fast switching device
• Marking type is A82
• Operating temperature ranges between -55°C and 150°C
• Power dissipation is 250mW
• Recovery time is 50ns
• Surface mount device
Applications
• Fast switching devices
Certifications
• AEC-Q101
• E3 level certified
관련된 링크들
- Vishay Silicon Diode, Single, 200 mA, 3-Pin 200 V SOT-23 BAS21-E3-08
- onsemi Silicon Junction, Single, 200 mA, 3-Pin 250 V SOT-23 BAS21LT3G
- Nexperia Silicon Junction, Single, 400 mA, 3-Pin 250 V SOT-23 BAS21,215
- ROHM Switching Diode, Single, 200 mA, 3-Pin 200 V SOT-23 BAS21HYT116
- Nexperia Silicon Junction, Single, 200 mA, 3-Pin 120 V SOT-23 BAS19
- DiodesZetex Silicon Junction, Single, 400 mA, 3-Pin 250 V SOT-23 BAS21-7-F
- onsemi Silicon Junction, Single, 200 mA, 3-Pin 200 V SOT-23 BAS20LT1G
- Nexperia Silicon Junction, Single, 200 mA, 3-Pin 120 V SOT-23 BAS19,215