Vishay Silicon Diode, Small Signal Diode, 350 mA, 2-Pin 75 V SOD-323 1N4148WS-E3-18

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 reel of 10000 units)*

₩660,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 8월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
10000 - 40000₩66.00₩656,000.00
50000 +₩64.00₩636,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
180-8176
제조사 부품 번호:
1N4148WS-E3-18
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Diode Configuration

Small Signal Diode

Product Type

Silicon Diode

Maximum Forward Current If

350mA

Sub Type

Silicon Diode

Mount Type

Surface

Package Type

SOD-323

Pin Count

2

Minimum Operating Temperature

-55°C

Peak Reverse Recovery Time trr

4ns

Peak Non-Repetitive Forward Surge Current Ifsm

350mA

Maximum Peak Reverse Repetitive Voltage Vrrm

75V

Maximum Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

200mW

Maximum Operating Temperature

150°C

Height

1.15mm

Length

2.85mm

Width

1.5mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

Vishay Switching Diode


The Vishay switching diode has an electrical rating of 100V reverse voltage and 100μA reverse current. A switching diode is a two-terminal PN junction device that can be used to switch signals or act as a rectifier at low voltages. It has a forward current of 100mA and forward voltage of 1.2V.

Features and Benefits


• It is a silicon epitaxial small signal fast switching device

• Marking type is A2

• Operating temperature ranges between -55°C and 155°C

• Power dissipation is 200mW

• Recovery time is 4ns

• Surface mount device

Applications


• Fast switching devices

• Microcontrollers

• Power controlled devices

Certifications


• AEC-Q101

관련된 링크들