Socomec Switch Disconnector Auxiliary Switch, FUSERBLOC Series for Use with FUSERBLOC Fuse Combination Switches

Subtotal (1 unit)*

₩38,756.20

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩38,756.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
179-9650
제조사 부품 번호:
39982016
제조업체:
Socomec
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Socomec

Series

FUSERBLOC

For Use With

FUSERBLOC Fuse Combination Switches

Accessory Type

Fuse Terminal Block

IP Rating

IP20

COO (Country of Origin):
FR
FUSERBLOC are manually operated multipolar fuse combination switches. They make and break on load and provide safety isolation and protection against overcurrent for any low voltage electrical circuit.

Improved safety:
Complete isolation of the fuse with double breaking per pole (top and bottom of fuse).
Positive break indication.
High breaking capacity:
Protection against overloads and short-circuits thanks to high breaking capacity fuses (100 kA rms). Specific functionalities for simplified use
TEST position for testing control circuits without energising the power poles using U-type auxiliary contacts. In TEST position, the enclosure door can be opened.
Mechanical or electronic fuse melting detection system.