Dehn, DG Modular Surge Protector 600V Maximum Voltage Rating 15 kA Maximum Surge Current Type 2 Arrester
- RS 제품 번호:
- 847-0980
- 제조사 부품 번호:
- DG M WE 600 FM
- 제조업체:
- Dehn
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩1,001,580.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩1,001,580.00 |
| 5 - 9 | ₩984,140.00 |
| 10 - 24 | ₩967,340.00 |
| 25 - 49 | ₩953,880.00 |
| 50 + | ₩932,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 847-0980
- 제조사 부품 번호:
- DG M WE 600 FM
- 제조업체:
- Dehn
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Dehn | |
| Suppressor Type | Type 2 Arrester | |
| Product Type | Modular Surge Protector | |
| Maximum Voltage | 600V | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 15kA | |
| Series | DG | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 54mm | |
| Height | 90mm | |
| Depth | 30mm | |
| Standards/Approvals | UL, VdS, KEMA | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Dehn | ||
Suppressor Type Type 2 Arrester | ||
Product Type Modular Surge Protector | ||
Maximum Voltage 600V | ||
Mount Type DIN Rail | ||
Maximum Surge Current 15kA | ||
Series DG | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Length 54mm | ||
Height 90mm | ||
Depth 30mm | ||
Standards/Approvals UL, VdS, KEMA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
DEHNguard Modular Surge Arresters Type 2
DEHNguard Modular Type 2 surge arrestors, supplied as a prewired base with plug in modules
Energy coordinated with other Dehn Redline products in accordance with BS7671 amendment 1
High discharge capacity using heavy duty metal oxide varistors and spark gaps
Status indication using Thermo Dynamic Control for monitoring of the SPD
Tool less replacement of the plugs for repair and test functions
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
관련된 링크들
- Dehn, DG Modular Surge Protector 600V Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Dehn, DG Modular Surge Protector 275V Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Dehn, DG Modular Surge Protector 440V Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Dehn, DG Modular Surge Protector 1000V Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Dehn, DG Modular Surge Protector 1000V Maximum Voltage Rating 25 kA Maximum Surge Current Type 2 Arrester
- Dehn, DG Modular Surge Protector 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Dehn, DG Modular Surge Protector 350 V dc, 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Dehn, DG Modular Surge Protector 500V Maximum Voltage Rating 20 kA Maximum Surge Current Type 2 Arrester