Dehn, DGA Coaxial Surge Protection 6.4V Maximum Voltage Rating 10 kA Maximum Surge Current Surge Arrester

대량 구매 할인 받기

5개 더 담고 ₩91,100.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩606,720.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩606,720.00-
5 +₩588,500.00₩91,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
768-1855
제조사 부품 번호:
DGA BNC VCID
제조업체:
Dehn
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Dehn

Product Type

Coaxial Surge Protection

Suppressor Type

Surge Arrester

Maximum Voltage

6.4V

Mount Type

DIN Rail

Maximum Surge Current

10kA

Series

DGA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Height

36mm

Length

100mm

Depth

19mm

Standards/Approvals

UL, CSA, RoHS, GOST

Hazardous Area Certification

No

COO (Country of Origin):
DE

Phone,TV,CCTV and LAN surge arresters


Data-line lightning current and surge arresters with a variety of mounting options for the protection of Telephone lines, COAX, CCTV and Ethernet based networks. The application specific designs can be retro fitted without complication, being easy to insert into networks and cabling with the minimum of losses. Constructed from components with a very long endurance, these surge arresters meet the relevant international standards and approvals for the product type.

Transient Voltage Suppressors (Modules,Industrial)


Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning activity and can reach up to 6000V, with current surges of up to 3000A. The maximum size of the voltage and current surges depends on the location within the buildings wiring system. BS6651:1999 Annex C which was replaced in August 2008 by BS EN 62305-4:2006 is complemented by BS EN 61643-11/12 and covers location categories and provides guidance on protection of electronic equipment. For mains power systems, Types I, II and III are used. Surge protection devices not designed to fit into these categories may only provide limited protection and the equipment they protect may suffer damage.

관련된 링크들