Mersen, STPT2 Surge Protector 275V Maximum Voltage Rating 40 kA Maximum Surge Current Surge Protection Device
- RS 제품 번호:
- 251-3639
- 제조사 부품 번호:
- 83020185 / STPT2-40K275V-4P-TE GROUND MONITORING
- 제조업체:
- Mersen
Subtotal (1 unit)*
₩702,520.00
일시적 품절
- 2026년 12월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩702,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-3639
- 제조사 부품 번호:
- 83020185 / STPT2-40K275V-4P-TE GROUND MONITORING
- 제조업체:
- Mersen
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Mersen | |
| Product Type | Surge Protector | |
| Suppressor Type | Surge Protection Device | |
| Maximum Voltage | 275V | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 40kA | |
| Series | STPT2 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 61557-3, EN 61010:1, EN 61643-11 | |
| Height | 90mm | |
| Length | 70mm | |
| Depth | 90mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Mersen | ||
Product Type Surge Protector | ||
Suppressor Type Surge Protection Device | ||
Maximum Voltage 275V | ||
Mount Type DIN Rail | ||
Maximum Surge Current 40kA | ||
Series STPT2 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 61557-3, EN 61010:1, EN 61643-11 | ||
Height 90mm | ||
Length 70mm | ||
Depth 90mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Merson Surge suppressor units are a kind of protective device used to ensure that electrical equipment is not damaged by a sudden voltage spike. This can be caused by a lightning strike or simply an electrical fault.
Safeground indications
Protection
관련된 링크들
- Mersen, STPT2 Surge Protector 275V Maximum Voltage Rating 40 kA Maximum Surge Current Surge Protection Device
- Mersen, STPT2-40K275V-4PSG (M) Surge Protector 275V Maximum Voltage Rating 40 kA Maximum Surge Current Surge Protection
- Mersen, STPT2 Surge Protector 400V Maximum Voltage Rating 40 kA Maximum Surge Current Surge Protection Device
- Mersen, STPT2-40 Surge Protector 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester
- Mersen, STPT23 Surge Protector 275V ac Maximum Voltage Rating 20 kA Maximum Surge Current Type 3 Arrester, Type 2
- Mersen, STPT23 Surge Protector 275V ac Maximum Voltage Rating 20 kA Maximum Surge Current Type 2 Arrester, Type 3
- Mersen, STPT12 Surge Protector 400V ac Maximum Voltage Rating 25 kA Maximum Surge Current Type 1 Arrester, Type 2
- Mersen, STPT12 Surge Protector 400V ac Maximum Voltage Rating 25 kA Maximum Surge Current Type 2 Arrester, Type 1