Omron, J74KN Surge Suppressor Unit 230V ac Maximum Voltage Rating RC Suppressor Unit

Subtotal (1 unit)*

₩35,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩35,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-5177
제조사 부품 번호:
J74KN-C2-RC230
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Suppressor Type

RC Suppressor Unit

Product Type

Surge Suppressor Unit

Maximum Voltage

230V ac

Series

J74KN

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

GOST & CCC, CE, UL, RoHS, IEC 947-4-1, EN 60947-4-1, VDE 0660

Hazardous Area Certification

No

Omron J74KN Series Surge Suppressor Unit, 110 to 230V AC Maximum Voltage Rating, Snap-On Mounting Type - J74KN-C2-RC230


This surge suppressor unit provides essential AC voltage surge protection for sensitive electrical equipment. Designed for versatility, it fits securely with its snap-on mounting type, making installation straightforward across various applications. The operational temperature range of -40°C to +60°C ensures reliable performance in demanding environments.

Features & Benefits


• Offers robust electrical surge prevention for equipment safety

• Snap-on design enables quick and easy installation

• Compact design tailored for efficiency in industrial settings

• Ensures longevity and reliability for demanding electrical requirements

Applications


• Utilised in industrial automation systems for surge protection

• Suitable for electronic circuits needing stable voltage

• Ideal for use in manufacturing setups and production lines

• Used with motor contactors to enhance operational safety

• Provides essential protection for electrical machines and devices

How does this surge suppressor unit handle extreme temperature variations?


It operates effectively within a temperature range of -40°C to +60°C, ensuring consistent protection even in harsh environments.

What is the significance of the snap-on mounting feature?


The snap-on design facilitates rapid installation, making it easy to integrate into existing setups without extensive modifications, reducing downtime.

Can it be used in various industrial applications?


Yes, it is specifically designed for industrial environments, providing reliable protection across automation systems, motors, and electronic circuits.

What voltage ratings does this suppressor unit accommodate?


It supports a broad range, specifically designed to handle electrical supplies varying from 110 to 230 V AC, ensuring compatibility with numerous devices.

How does the surge suppressor improve the longevity of connected equipment?


By effectively mitigating voltage surges, it prevents electrical spikes from damaging sensitive components, thereby enhancing the operational lifespan of the equipment.

관련된 링크들