ABB, OVR Surge Protection Device 275V Maximum Voltage Rating 40 kA Maximum Surge Current Surge Protection Device

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩488,360.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 13일 부터 19 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 1₩488,360.00
2 - 4₩468,820.00
5 +₩449,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
175-2595
제조사 부품 번호:
2CTB815704R0200 OVR T2 1N 40-275s P TS QS
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Surge Protection Device

Suppressor Type

Surge Protection Device

Maximum Voltage

275V

Mount Type

DIN Rail

Maximum Surge Current

40kA

Series

OVR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61643-11, IEC 61643-11

Length

35.6mm

Depth

76.7mm

Height

95.8mm

Hazardous Area Certification

IECEx

ABB OVR Series Surge Protection Device, 275V Maximum Voltage, 40 kA Maximum Surge Current - 2CTB815704R0200 OVR T2 1N 40-275s P TS QS


This ABB surge protection device is engineered to mitigate the effects of transient overvoltages in electrical installations. Supporting a maximum voltage of 275 V AC, it is well-suited for compact enclosures and distribution boards where space efficiency and dependable protection are required.

Features & Benefits


• Maximum surge current capacity of 40 kA ensures equipment protection in moderate risk zones

• Compact housing (35.6 x 76.7 x 95.8 mm) for simplified panel integration

• Designed for DIN rail mounting, allowing quick and secure installation

• Performs reliably in a broad temperature range from -40 °C to +80 °C

Applications


• Low-voltage distribution panels in residential or small commercial sites

• Control panels in industrial environments with occasional surge exposure

• Equipment rooms needing surge protection without compromising space

What is the surge current rating for this SPD?


It can handle a maximum surge current of 40 kA.

Is this device compatible with DIN rail mounting systems?


Yes, it is designed for easy DIN rail installation.

Can it operate in high-temperature environments?


Yes, it functions reliably up to +80 °C.

관련된 링크들