Phoenix Contact, MPB Surge Arrester

Subtotal (1 pack of 10 units)*

₩205,700.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 4월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩20,570.00₩205,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
135-602
제조사 부품 번호:
2859330
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Surge Arrester

Packaging

10 pieces

Series

MPB

Standards/Approvals

ANSI, ESD S20.20:2021 Electrostatic Control Standard, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Wiring Bridge is designed for modules with a connecting pitch of 17.5 mm, featuring 2 phases and 4 positions. It enables practical wiring of common applications, ideal for combinations of lightning and surge arresters. The end covers are used for terminating and insulating individually cut bridges, providing easy installation and maintenance in distribution boards.

Compatible with other devices in distribution boards like residual current devices and miniature circuit breakers

End covers for convenient termination and insulation of bridges

Supports combinations of lightning and surge arresters for comprehensive protection

Lightweight design with a weight of 32.9g per piece for easy handling

관련된 링크들