Phoenix Contact, MPB Surge Arrester
- RS 제품 번호:
- 135-600
- 제조사 부품 번호:
- 2908704
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
₩329,080.00
제조사가 재고 비축중
- 2026년 12월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩32,908.00 | ₩329,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 135-600
- 제조사 부품 번호:
- 2908704
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Surge Arrester | |
| Packaging | 10 pieces | |
| Series | MPB | |
| Standards/Approvals | ESD S20.20:2021 Electrostatic Control Standard, ANSI, RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Surge Arrester | ||
Packaging 10 pieces | ||
Series MPB | ||
Standards/Approvals ESD S20.20:2021 Electrostatic Control Standard, ANSI, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Wiring Bridge is designed for modules with 17.5 mm connecting pitch, featuring a 1 phase, 8 pos., and 35 mm2 cross section. It includes mounted end caps and is suitable for various electrical applications. The product is known for its high quality construction and reliable performance, making it a popular choice among professionals in the industry.
Grey colour with copper material for durability and longevity
Compliant with EU RoHS and China RoHS environmental standards
Includes accessories such as front cutter and cable cutting tool for added convenience
관련된 링크들
- Phoenix Contact, MPB Surge Arrester
- Phoenix Contact, PT Surge Arrester
- Phoenix Contact, VAL-MS Surge Arrester 230V ac Maximum Voltage Rating Surge Arrester
- Phoenix Contact, VAL-MB Surge Arrester 1500V dc Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester,
- Phoenix Contact, FLT-MB Surge Arrester 264V ac Maximum Voltage Rating 50 kA Maximum Surge Current Surge Arrester
- Phoenix Contact, FLT-MB Surge Arrester 264V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester
- Phoenix Contact, FLT Surge Arrester 255V Maximum Voltage Rating Lightning Arrester
- Phoenix Contact, VAL-MS 230 Surge Arrester 230V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester