Phoenix Contact, MPB Surge Arrester
- RS 제품 번호:
- 135-596
- 제조사 부품 번호:
- 2748593
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
₩154,080.00
제조사가 재고 비축중
- 2027년 3월 29일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩15,408.00 | ₩154,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 135-596
- 제조사 부품 번호:
- 2748593
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Surge Arrester | |
| Packaging | 10 pieces | |
| Series | MPB | |
| Standards/Approvals | RoHS, EU | |
| Height | 215.4mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Surge Arrester | ||
Packaging 10 pieces | ||
Series MPB | ||
Standards/Approvals RoHS, EU | ||
Height 215.4mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Wiring Bridge is designed for modules with a connecting pitch of 17.5 mm, offering 12 positions for practical wiring of common applications. It can be used in combination with devices like residual current devices and miniature circuit breakers, as well as lightning and surge arresters.
Environmentally friendly use period with no hazardous substances above limits
Compatible with various devices in distribution boards
Meets EU RoHS substance requirements
Durable construction for long lasting use
Ensures safety in electrical setups
관련된 링크들
- Phoenix Contact, MPB Surge Arrester
- Phoenix Contact, PT Surge Arrester
- Phoenix Contact, VAL-MS Surge Arrester 230V ac Maximum Voltage Rating Surge Arrester
- Phoenix Contact, VAL-MB Surge Arrester 1500V dc Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester,
- Phoenix Contact, FLT-MB Surge Arrester 264V ac Maximum Voltage Rating 50 kA Maximum Surge Current Surge Arrester
- Phoenix Contact, FLT-MB Surge Arrester 264V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester
- Phoenix Contact, FLT Surge Arrester 255V Maximum Voltage Rating Lightning Arrester
- Phoenix Contact, VAL-MS 230 Surge Arrester 230V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester