Panasonic ERA 2kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- RS 제품 번호:
- 828-0550
- 제조사 부품 번호:
- ERA3AEB202V
- 제조업체:
- Panasonic
Subtotal (1 Bag of 5 units)*
₩280.00
마지막 RS 재고
- 최종적인 5 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 5 + | ₩56.00 | ₩280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 828-0550
- 제조사 부품 번호:
- ERA3AEB202V
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
- COO (Country of Origin):
- JP
Panasonic Series ERA SMD Resistor, 2kΩ Resistance, ±0.1 % Tolerance - ERA3AEB202V
This SMD resistor is designed for precision applications in automation and electronics. Featuring a resistance Value of 2 kΩ and a Compact 0603 (1608M) footprint, it integrates seamlessly into a variety of PCBs. The thin-film technology ensures high reliability, making it suitable for demanding environments. With a power rating of 0.1W, it delivers superior performance even at low voltages.
Features & Benefits
• High precision resistors with a tolerance of ±0.1 % enhance accuracy
• Thin film resistor technology improves thermal stability
• 0603 SMD resistor format ensures space efficiency on PCBs
• AEC-Q200 resistors meet automotive industry standards for reliability
• Temperature coefficient of ±25 ppm/°C minimises drift over temperature variations
• Low power rating of 0.1W resistor suitable for low-power applications
Applications
• Used in automotive control systems for accurate readings
• Ideal for instrumentation in industrial automation
• Utilised in consumer electronics for circuit protection
• Essential for precision measurement devices in scientific research
What type of technologies does this resistor incorporate for improved performance?
The resistor employs thin film technology, which provides enhanced thermal stability and reduces noise, ensuring reliable operation across varying conditions.
How does the tolerance of this resistor benefit circuit designers?
With a tolerance of ±0.1 %, it allows circuit designers to achieve higher accuracy in their designs, ensuring devices function correctly in precision applications.
What performance characteristics make it suitable for automotive applications?
It meets the AEC-Q200 standards, ensuring robust performance under automotive conditions, making it reliable for critical automotive electronics.
In what scenarios might the Compact size of this resistor be advantageous?
The 0603 SMD format is particularly beneficial in applications with space constraints, allowing for more efficient use of PCB real estate without compromising functionality.
How does the temperature coefficient affect the performance of this resistor in circuits?
A temperature coefficient of ±25 ppm/°C ensures minimal resistance change with temperature fluctuations, maintaining circuit stability across diverse operating environments.
관련된 링크들
- Panasonic ERA 910Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 27kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 11kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 5.1kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 6.2kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 3.32kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 2.32kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- Panasonic 18kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - ERA3ARB183V