Panasonic E24 750 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB751V
- RS 제품 번호:
- 743-2918
- 제조사 부품 번호:
- ERA3AEB751V
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
₩340,000.00
일시적 품절
- 2028년 1월 27일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 5000 - 10000 | ₩68.00 | ₩342,000.00 |
| 15000 - 20000 | ₩66.00 | ₩333,000.00 |
| 25000 + | ₩64.00 | ₩325,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 743-2918
- 제조사 부품 번호:
- ERA3AEB751V
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Resistance | 750Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±25 ppm/K | |
| Automotive Standard | No | |
| Series | E24 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Width | 800μm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Resistance 750Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±25 ppm/K | ||
Automotive Standard No | ||
Series E24 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Termination Style Solder | ||
Length 1.6mm | ||
Width 800μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 750Ω Resistance, ±0.1 % Tolerance - ERA3AEB751V
This SMD resistor is a high-precision component designed for a variety of electronic applications. With a resistance Value of 750 Ω, this thin film resistor comes in a Compact 0603 (1608M) package. Constructed to meet strict automotive standards, it ensures reliability in demanding environments, operating effectively between -55°C and +155°C.
Features & Benefits
• Offers a low tolerance of ±0.1 % for superior accuracy
• Utilises thin film technology for enhanced performance
• Features a power rating of 0.1 W to handle load variations
• Provides a temperature coefficient of ±25 ppm/°C for stability
• Designed to comply with AEC-Q200 standards for automotive use
• Compact 0603 size optimises space in circuit board designs
• Utilises thin film technology for enhanced performance
• Features a power rating of 0.1 W to handle load variations
• Provides a temperature coefficient of ±25 ppm/°C for stability
• Designed to comply with AEC-Q200 standards for automotive use
• Compact 0603 size optimises space in circuit board designs
Applications
• Used in automotive electronic control units for precise functionality
• Integrated within medical devices for accurate readings
• Effective in consumer electronics for reliable performance
• Ideal for telecommunications equipment requiring stable operation
• Suitable for industrial automation systems that demand precise resistors
• Integrated within medical devices for accurate readings
• Effective in consumer electronics for reliable performance
• Ideal for telecommunications equipment requiring stable operation
• Suitable for industrial automation systems that demand precise resistors
What advantages does the low tolerance feature provide for circuits?
A low tolerance of ±0.1 % enhances accuracy and ensures that circuits perform consistently under varying conditions, critical for applications like automotive and medical devices.
How does the temperature coefficient impact performance?
The temperature coefficient of ±25 ppm/°C allows the resistor to maintain its resistance Value across a wide temperature range, reducing drift and ensuring reliable performance even in extreme environments.
In which scenarios would the power rating of 0.1 W be significant?
The 0.1 W power rating is significant in low-power applications where excessive heat generation must be avoided, such as in Compact circuit boards and battery-operated devices, ensuring longevity and functionality.
관련된 링크들
- Panasonic E24 750 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB751V
- Panasonic ERA3A 750 Ω, 0603 Thin Film Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB750V
- Panasonic ERA6A 751 Ω, 0805 Thin Film Thin Film Resistor ±0.1 % Surface 0.13 W - ERA6AEB751V
- Panasonic ERA 750 Ω, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB751V
- Panasonic E24 7511 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.06 W - ERA2AEB751X
- Panasonic ERA 75 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB750V
- Panasonic ERA3A 273 Ω, 0603 Thin Film Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB273V
- Panasonic ERA3A 162 Ω, 0603 Thin Film Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB162V