RS PRO 14.7 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 reel of 5000 units)*

₩30,000.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 5,000 개 unit(s)이 배송 준비 됨

수량
한팩당
릴당*
5000 - 20000₩6.00₩31,000.00
25000 - 120000₩6.00₩30,000.00
125000 +₩4.00₩24,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
717-1011
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Resistance

14.7kΩ

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

RS PRO

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115, JIS C 5201, RoHS

Width

800μm

Termination Style

Solder Pad

Length

1.6mm

Height

450μm

COO (Country of Origin):
TW

0603 Format RS Series - ( 10kΩ → 99.9kΩ )


Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments

Radio and Tape Recorders, TV Tuners

Video Cameras, Watches, Pocket Calculators

Automotive Industry

Computers, Instruments

관련된 링크들