RS PRO 15 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W

대량 구매 할인 받기

15000개 더 담고 ₩0.00 할인 받기

View bulk pricing options

Subtotal (1 reel of 5000 units)*

₩20,000.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 75,000 개 unit(s)이 배송 준비 됨

수량
한팩당
릴당*
절감
5000 - 10000₩4.00₩25,000.00-
15000 - 15000₩4.00₩24,000.00-
20000 - 20000₩4.00₩23,000.00-
25000 +₩4.00₩22,000.00-

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
713-7036
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Surface Mount Resistor

Resistance

15kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±5 %

Voltage

150V

Power Rating

0.13W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Series

RS PRO

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

500μm

Width

1.25mm

Standards/Approvals

IEC 60115-1, JIS C 5201, RoHS

Length

2mm

Termination Style

Solder Pad

COO (Country of Origin):
TW

0805 Format Resistor, 5% RS Series - ( 500Ω → 10MΩ )


Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments

Radio and Tape Recorders, TV Tuners

Video Cameras, Watches, Pocket Calculators

Automotive Industry

Computers, Instruments

관련된 링크들