Vishay CRCW 1.21 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW12061K21FKEA
- RS 제품 번호:
- 679-1856
- 제조사 부품 번호:
- CRCW12061K21FKEA
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
1250개 더 담고 ₩2,500.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 50 units)*
₩2,500.00
재고있음
- 5,100 개 단위 배송 준비 완료
- 추가로 2026년 11월 16일 부터 1,050 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 50 - 1200 | ₩50.00 | ₩2,460.00 | - |
| 1250 - 2450 | ₩48.00 | ₩2,420.00 | ₩2,500.00 |
| 2500 + | ₩46.00 | ₩2,340.00 | ₩10,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 679-1856
- 제조사 부품 번호:
- CRCW12061K21FKEA
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Resistance | 1.21kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Standards/Approvals | EN 140401-802, EN 60115-1, EN 60115-8, GADSL, IEC 60068, IEC 60286-3, IEC 61760-1, IEC 62474, REACH, RoHS | |
| Height | 550μm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Resistance 1.21kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Paper Tape | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Length 3.2mm | ||
Termination Style Solder | ||
Standards/Approvals EN 140401-802, EN 60115-1, EN 60115-8, GADSL, IEC 60068, IEC 60286-3, IEC 61760-1, IEC 62474, REACH, RoHS | ||
Height 550μm | ||
1206 CRCW Series Surface Mount Fixed Resistor - 1% (Paper T/R) (ZeroΩ to 9.09kΩ)
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.
Features and benefits:
1206 package size.
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.
Applications:
These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.
With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.
관련된 링크들
- Vishay CRCW 1.21 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW12061K21FKEA
- Vishay CRCW 1 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW12061K00FKEA
- Vishay CRCW 1.8 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW12061K80FKEA
- Vishay CRCW 1.47 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW12061K47FKEA
- Vishay CRCW 1.2 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW12061K20FKEA
- Vishay CRCW 1.78 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW12061K78FKEA
- Vishay CRCW 1.3 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW12061K30FKEA
- Vishay CRCW 1.6 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW12061K60FKEA