Panasonic ERA 30 kΩ, 0805 Metal Film ±0.1 % 0.13 W - ERA6APB303V

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
662-0988
제조사 부품 번호:
ERA6APB303V
제조업체:
Panasonic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Panasonic

Series

ERA

Resistance

30 kΩ

Package/Case

0805

Technology

Metal Film

Tolerance

±0.1 %

Power Rating

0.13 W

Automotive Standard

AEC-Q200

Maximum Operating Temperature

155 °C

Minimum Operating Temperature

-55 °C

Temperature Coefficient

±15 ppm/°C

COO (Country of Origin):
JP

Panasonic Metal Film ERA Series 0805, 0.125W 0.1% 15ppm, 5kΩ to 100KΩ


ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.

ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.

Applications


These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

관련된 링크들