Yageo RC 10 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.06 W - RC0402FR-0710RL

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
618-5848
제조사 부품 번호:
RC0402FR-0710RL
제조업체:
Yageo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Yageo

Product Type

Surface Mount Fixed Resistor

Resistance

10Ω

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0402

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Series

RC

Maximum Operating Temperature

155°C

Standards/Approvals

EN, IEC, RoHS

Height

350μm

Length

1mm

Termination Style

Solder

Width

500μm

0402 Format RC Series Reels - 1%


Suitable for pick and place machinery

Ideal for small batch production or R & D departments

관련된 링크들