TE Connectivity SMQ 1 Ω Wirewound Surface Mount Resistor 5 % Solder 2 W - SMQW220RJT

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

2000개 더 담고 5% 할인 받기

View bulk pricing options

Subtotal (1 reel of 1000 units)*

₩700,000.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 1,000 개 unit(s)이 배송 준비 됨

수량
한팩당
릴당*
절감
1000 - 1000₩700.00₩700,000.00-
2000 +₩664.00₩665,000.005%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
286-7560
제조사 부품 번호:
SMQW220RJT
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

1Ω

Technology

Wirewound

Resistor Type

Power

Packaging

Tape & Reel

Tolerance

5 %

Power Rating

2W

Mount Type

Solder

Temperature Coefficient

± 200 ppm /°C

Automotive Standard

AEC-Q200

Series

SMQ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Width

5.5mm

Height

5mm

Length

10.5mm

COO (Country of Origin):
TW
The TE Connectivity SM series surface mount power resistor features UL94V0 flame resistance. These resistors, available in 3 ratings up to 3 watts, are supplied on tape and reel for automatic insertion processes. They find applications across various industries such as automotive, servo drives, factory automation, battery energy storage systems, and power distribution units, ensuring reliable performance in demanding environments.

Very wide value range

Excellent for power circuitry

Flame resistant coating UL94V0

AEC-Q200 qualified

관련된 링크들