Vishay TNPW 20 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % Surface 0.4 W - TNPW120620K0BEEA

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tape of 10 units)*

₩5,380.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 360 개 unit(s)이 배송 준비 됨

수량
한팩당
Per Tape*
10 - 90₩538.00₩5,380.00
100 - 490₩516.00₩5,160.00
500 - 990₩490.00₩4,900.00
1000 - 1990₩470.00₩4,700.00
2000 +₩456.00₩4,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
262-0881
제조사 부품 번호:
TNPW120620K0BEEA
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

Surface Mount Resistor

Resistance

20kΩ

Technology

Thin Film

Package/Case

1206

Packaging

Paper Tape

Tolerance

±0.1 %

Power Rating

0.4W

Voltage

200V

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

TNPW

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

3.2mm

Height

550μm

Standards/Approvals

RoHS

Width

1.25mm

The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.

Metal film layer on high quality ceramic

Resistance is 20 kΩ

Temperature is 15°C to 35°C

Excellent overall stability at different environmental conditions

관련된 링크들