Vishay, 0805 Thin Film ±1 % 0.2 W - TNPW080510R0FEEA

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
262-0807
제조사 부품 번호:
TNPW080510R0FEEA
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Package/Case

0805

Technology

Thin Film

Tolerance

±1 %

Power Rating

0.2 W

The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.

Metal film layer on high quality ceramic

Resistance is 10 Ω

Temperature is 15°C to 35°C

Excellent overall stability at different environmental conditions

관련된 링크들