Vishay TNPW 75 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - TNPW060375R0BEEA

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 액세스할 수 없는 재고 정보
RS 제품 번호:
262-0784
제조사 부품 번호:
TNPW060375R0BEEA
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

Surface Mount Resistor

Resistance

75Ω

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1 %

Packaging

Paper Tape

Voltage

75V

Power Rating

0.13W

Temperature Coefficient

10 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

TNPW

Maximum Operating Temperature

155°C

Length

1.55mm

Standards/Approvals

RoHS

Width

0.85mm

Termination Style

Solder

Height

0.45mm

The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.

Metal film layer on high quality ceramic

Resistance is 75 Ω

Temperature is 15°C to 35°C

Excellent overall stability at different environmental conditions

관련된 링크들