RS Better World
Vishay TNPW 3 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPW04023K00BEED
- RS 제품 번호:
- 262-0636
- 제조사 부품 번호:
- TNPW04023K00BEED
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 262-0636
- 제조사 부품 번호:
- TNPW04023K00BEED
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Resistance | 3kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Packaging | Paper Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1W | |
| Voltage | 50V | |
| Temperature Coefficient | 10 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | TNPW | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 500μm | |
| Length | 1mm | |
| Height | 350μm | |
| Termination Style | Solder | |
| Better World Product | Yes | |
| Better World Claim | Designed to Optimise Safety | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Resistance 3kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Packaging Paper Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.1W | ||
Voltage 50V | ||
Temperature Coefficient 10 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series TNPW | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 500μm | ||
Length 1mm | ||
Height 350μm | ||
Termination Style Solder | ||
Better World Product Yes | ||
Better World Claim Designed to Optimise Safety | ||
The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.
Metal film layer on high quality ceramic
Resistance is 3 kΩ
Temperature is 15°C to 35°C
Excellent overall stability at different environmental conditions
관련된 링크들
- Vishay TNPW 0.003 mΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPW04023K00BEED
- Vishay TNPW 0.0039 mΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPW04023K90BEED
- Vishay TNPW e3 1 kΩ, 0402 Thin Film Resistor 0.001 Surface 0.11 W - TNPW04021K00BEED
- Vishay TNPW 0.0102 mΩ, 0402 Thin Film, Thin Film ±0.1 % Surface 0.1 W - TNPW040210K2BEED
- Vishay TNPW 0.0715 mΩ, 0402 Thin Film, Thin Film ±0.1 % Surface 0.1 W - TNPW040271K5BEED
- Vishay TNPW 0.012 mΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPW040212K0BEED
- Vishay TNPW 0.016 mΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPW040216K0BEED
- Vishay TNPW 0.015 mΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPW040215K0BEED