RS PRO 12 kΩ, 2512 Polymer Resistor 5 % 1.5 W
- RS 제품 번호:
- 257-3265
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 257-3265
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Resistance | 12kΩ | |
| Product Type | Resistor | |
| Technology | Polymer | |
| Package/Case | 2512 | |
| Tolerance | 5 % | |
| Power Rating | 1.5W | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Resistance 12kΩ | ||
Product Type Resistor | ||
Technology Polymer | ||
Package/Case 2512 | ||
Tolerance 5 % | ||
Power Rating 1.5W | ||
제외
- COO (Country of Origin):
- TW
RS PRO Surge Withstanding Chip Resistor - RSPSWR Series
Introducing the RS PRO RSPSWR Series of Surge Withstanding Chip Resistors, designed for ultimate precision and reliability. Engineered for high-performance applications, this resistor represents the Pinnacle of Advanced technology, ensuring unparalleled accuracy and durability in various settings.
Features and Benefits:
Applications:
Surge Withstanding Chip Resistor is a Crucial electronic component designed to endure sudden electrical surges and pulses in circuits. They are engineered with specialised materials and are specifically designed to protect electronic devices from voltage spikes, ensuring stable performance. These types of resistors play a pivotal role in maintaining circuit integrity in sensitive electronics like power suppliers, medical devices and automotive systems, safeguarding them against electrical disturbances.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO 12 kΩ, 2512 Polymer Resistor 5 % 1.5 W
- RS PRO 220 kΩ, 2512 Polymer Resistor 5 % 1.5 W
- RS PRO 82 kΩ, 2512 Polymer Resistor 5 % 1.5 W
- RS PRO 43 kΩ, 2512 Polymer Resistor 5 % 1.5 W
- RS PRO 750 kΩ, 2512 Polymer Resistor 5 % 1.5 W
- RS PRO 680 kΩ, 2512 Polymer Resistor 5 % 1.5 W
- RS PRO 15 kΩ, 2512 Polymer Resistor 5 % 1.5 W
- RS PRO 150 kΩ, 2512 Polymer Resistor 5 % 1.5 W