RS PRO 82 kΩ, 2010 Thick Film Resistor 1 % 0.5 W - RSPHVRC0AFTEU8202
- RS 제품 번호:
- 257-3055
- 제조사 부품 번호:
- RSPHVRC0AFTEU8202
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 257-3055
- 제조사 부품 번호:
- RSPHVRC0AFTEU8202
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Resistance | 82kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 2010 | |
| Tolerance | 1 % | |
| Power Rating | 0.5W | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Resistance 82kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 2010 | ||
Tolerance 1 % | ||
Power Rating 0.5W | ||
제외
- COO (Country of Origin):
- TW
RS PRO High Voltage Low VCR Thick Film Chip Resistor - RSPHVRC Series
Introducing the RS PRO RSPHVRC Series of High Voltage Low VCR Thick Film Chip Resistors, designed for ultimate precision and reliability. Engineered for high-performance applications, this resistor represents the Pinnacle of Advanced technology, ensuring unparalleled accuracy and durability in various settings.
Features and Benefits:
Applications:
High Voltage Thick Film Resistors are Compact electronic components designed to operate effectively under elevated high voltage conditions without compromising on reliAbility or performance. Constructed with a thick layer of resistive material on a ceramic substrate, they offer a remarkable Ability to handle high voltages that make them essential in various applications. These resistors ensure stable resistance values that contribute to the reliAbility and longevity of electronic systems, as well as enhancing the overall efficiency of electronic circuits that enables the development of innovative and reliable devices.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO 82 kΩ, 2010 Thick Film Resistor 1 % 0.5 W - RSPHVRC0AFTEU8202
- RS PRO 68 kΩ, 2010 Thick Film Resistor 1 % 0.5 W - RSPHVRC0AFTEU6802
- RS PRO 120 kΩ, 2010 Thick Film Resistor 1 % 0.5 W - RSPHVRC0AFTEU1203
- RS PRO 470 kΩ, 2010 Thick Film Resistor 1 % 0.5 W - RSPHVRC0AFTEU4703
- RS PRO 820 kΩ, 2010 Thick Film Resistor 1 % 0.5 W - RSPHVRC0AFTEU8203
- RS PRO 150 kΩ, 2010 Thick Film Resistor 1 % 0.5 W - RSPHVRC0AFTEU1503
- RS PRO 390 kΩ, 2010 Thick Film Resistor 1 % 0.5 W - RSPHVRC0AFTEU3903
- RS PRO 560 kΩ, 2010 Thick Film Resistor 1 % 0.5 W - RSPHVRC0AFTEU5603