RS PRO 3 mΩ, 2512 Thick Film Resistor ±1 % 1 W - RSPHVR12FTET3004

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tape of 25 units)*

₩43,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 05일 부터 3,750 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tape*
25 - 2475₩1,744.00₩43,580.00
2500 - 6225₩1,690.00₩42,240.00
6250 - 12475₩1,602.00₩40,060.00
12500 - 37475₩1,430.00₩35,740.00
37500 +₩1,220.00₩30,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
256-7809
제조사 부품 번호:
RSPHVR12FTET3004
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Resistor

Resistance

3mΩ

Technology

Thick Film

Package/Case

2512

Tolerance

±1 %

Power Rating

1W

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

제외

COO (Country of Origin):
TW

RS PRO Surface Mount Resistor, High Voltage


This high voltage thick film chip resistor is designed for applications requiring reliable performance in demanding environments. Utilising a ruthenium-base material, it ensures excellent performance and reliability, making it Ideal for high voltage applications.

Features and Benefits


Highly reliable multilayer electrode construction ensures higher component and equipment reliability

Excellent performance at high voltage allows for reduced size of final equipment

IEC 62368-1 & IEC 60950-1 safety certificate issued by UL Demko ensures compliance with international safety standards

AEC-Q200 compliance guarantees suitability for automotive applications

Applications


Automotive industry

High voltage equipment

Consumer electronics

Industrial machinery

Additional Information


AEC-Q200 compliance

IEC 62368-1 & IEC 60950-1 certified

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들