RS PRO 511 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV5113
- RS 제품 번호:
- 256-7763
- 제조사 부품 번호:
- RSPHVR06FTEV5113
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 256-7763
- 제조사 부품 번호:
- RSPHVR06FTEV5113
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Resistance | 511kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Resistance 511kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
제외
- COO (Country of Origin):
- TW
RS PRO High Voltage Thick Film Chip Resistor, 511 kΩ
This RS PRO high voltage thick film chip resistor is designed for applications requiring reliable performance under high voltage conditions. With a resistance of 511 kΩ and a Compact 1206 package, it is Ideal for reducing the size of final equipment while maintaining high reliability.
Features and Benefits
Highly reliable multilayer electrode construction ensures higher component and equipment reliability
Excellent performance at high voltage supports demanding applications
Reduced size of final equipment due to Compact 1206 package
Complies with IEC 62368-1 & IEC 60950 standards for safety and reliability
UL Demko safety certificate provides assurance of quality
Applications
Telecommunications
Industrial equipment
Consumer electronics
Automotive systems
Additional Information
Complies with IEC 62368-1 & IEC 60950 standards
UL Demko safety certificate included
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO 150 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV1503
- RS PRO 910 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV9103
- RS PRO 750 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV7503
- RS PRO 680 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV6803
- RS PRO 110 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV1103
- RS PRO 100 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV1003
- RS PRO 180 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV1803
- RS PRO 510 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV5103