Bourns 27 kΩ, 0603 Thick Film Resistor 1 % 100 mW - CR0603-FX-2702ELF

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
247-7046
제조사 부품 번호:
CR0603-FX-2702ELF
제조업체:
Bourns
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bourns

Resistance

27 kΩ

Package/Case

0603

Technology

Thick Film

Product Type

Resistor

Tolerance

1 %

Power Rating

100 mW

Temperature Coefficient

±100 ppm/°C

COO (Country of Origin):
TW
The Bourns CR0603 series is chip resistors with three layer contacting process with nickel barrier prevents leaching and provides excellent solder ability. This resistor has power rating up to 100 mW at 70 °C. The package size of the resistor is 0603 with tin-plated termination.

RoHS compliant

Tight tolerances of bottom electrode width

Suitable for all types of soldering processes

Operating temperature range is -55 °C to +155 °C

관련된 링크들