RS PRO 150 Ω, 1206 Thin Film Resistor 0.1 % 2 W
- RS 제품 번호:
- 243-0521
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tape of 5 units)*
₩13,780.00
일시적 품절
- 2026년 11월 09일 부터 320 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tape* |
|---|---|---|
| 5 - 95 | ₩2,756.00 | ₩13,780.00 |
| 100 - 245 | ₩2,692.00 | ₩13,460.00 |
| 250 - 495 | ₩2,628.00 | ₩13,140.00 |
| 500 - 2495 | ₩2,564.00 | ₩12,820.00 |
| 2500 + | ₩2,108.00 | ₩10,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 243-0521
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Resistance | 150Ω | |
| Product Type | Resistor | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 2W | |
| Voltage | 100V | |
| Temperature Coefficient | 50 → 200 ppm/°C | |
| Automotive Standard | No | |
| Series | RS PRO | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Resistance 150Ω | ||
Product Type Resistor | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 2W | ||
Voltage 100V | ||
Temperature Coefficient 50 → 200 ppm/°C | ||
Automotive Standard No | ||
Series RS PRO | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS PRO 1206 (3216M) Thin Film Current Sensing Chip Resistors
The RS PRO thin film surface mount (SMD) resistor controls the electrical current between a power source and an appliance, so the two can function together without burnout.
Featuring a thin film construction with a high purity alumina substrate for a higher level of precision than thick film resistors and superior levels of power dissipation.
The compact, lightweight design makes this SMD resistor ideal for use in small electronic devices, such as mobile phones.
Primarily used in the telecommunication and automotive industries the RS PRO 1206 resistors are also ideal for use in a wide range of other applications including:
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Also available for purchase in a pack size of 5000. Please see RS 243-0520
관련된 링크들
- RS PRO 150 Ω, 1206 Thin Film Resistor 0.1 % 2 W
- RS PRO 150 mΩ, 1206 Thin Film Surface Mount Resistor ±0.5 % 0.25 W
- RS PRO 470 Ω, 1206 Thin Film Resistor 0.1 % 2 W
- RS PRO 330 Ω, 1206 Thin Film Resistor 0.1 % 2 W
- RS PRO 100 Ω, 1206 Thin Film Resistor 0.1 % 2 W
- RS PRO 75 Ω, 1206 Thin Film Resistor 0.1 % 2 W
- RS PRO 50 Ω, 1206 Thin Film Resistor 0.1 % 2 W
- RS PRO 220 Ω, 1206 Thin Film Resistor 0.1 % 2 W