Yageo RC 56 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - RC0603FR-0756RL
- RS 제품 번호:
- 242-4155
- 제조사 부품 번호:
- RC0603FR-0756RL
- 제조업체:
- Yageo
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
1000개 더 담고 10% 할인 받기
View bulk pricing optionsSubtotal (1 tape of 100 units)*
₩2,000.00
일시적 품절
- 2026년 11월 30일 부터 5,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tape* | 절감 |
|---|---|---|---|
| 100 - 900 | ₩20.00 | ₩1,900.00 | - |
| 1000 - 1900 | ₩18.00 | ₩1,840.00 | 10% |
| 2000 + | ₩18.00 | ₩1,800.00 | 10% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 242-4155
- 제조사 부품 번호:
- RC0603FR-0756RL
- 제조업체:
- Yageo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Yageo | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 56Ω | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Series | RC | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Height | 450μm | |
| Termination Style | Solder | |
| Standards/Approvals | EN, IEC, RoHS | |
| Width | 800μm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Yageo | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 56Ω | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Series RC | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Height 450μm | ||
Termination Style Solder | ||
Standards/Approvals EN, IEC, RoHS | ||
Width 800μm | ||
The Yageo RC series of 0603 size resistors are constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 56 ohm resistor has 1% of tolerance and is rated for 0.1 W of power.
It is a 56 ohm resistor rated for 0.1 W
RC series chip resistors with lead free terminations
High component and equipment reliability with saved PCB space
관련된 링크들
- Yageo RC 56 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - RC0603FR-0756RL
- Yageo 56Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-0756RL
- Yageo RC 56 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 125 mW - RC0805FR-0756RL
- Yageo RC 56.2 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - RC0603FR-0756K2L
- Yageo RC_L 56 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - RC0402FR-0756RL
- Yageo RC_L 56 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-0756RL
- Yageo RC_L 56 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-0756KL
- Yageo 56Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - RC1206FR-0756RL